
1W AC/DC power supply featuring a single regulated 24V output with a maximum current of 0.042A. This enclosed, through-hole mounted component offers 75% typical efficiency and 3000VAC minimum isolation voltage. It operates within a -25°C to 70°C temperature range and has a 4-pin DIP package measuring 33.7mm x 22.2mm x 18mm. Line regulation is 2% typical, load regulation is 5% typical, and ripple and noise is 200mV maximum.
Sign in to ask questions about the CUI VSK-S1-24U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VSK-S1-24U technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 33.7 |
| Package Width (mm) | 22.2 |
| Package Height (mm) | 18 |
| Seated Plane Height (mm) | 18 |
| Pin Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.042A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 2%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 0.037A |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VSK-S1-24U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.