
1W AC/DC power supply featuring a single 3.3V output at 0.3A. This switching power supply offers a 4-pin DIP package for through-hole mounting, with a pin pitch of 7.62mm. It operates with typical AC input voltages of 110V or 230V and boasts a minimum isolation voltage of 3000VAC. The enclosed style unit provides a maximum output power of 1W, with line regulation at 2% and load regulation at 5%. Operating temperature range is from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VSK-S1-3R3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 33.7 |
| Package Width (mm) | 22.2 |
| Package Height (mm) | 18 |
| Seated Plane Height (mm) | 18 |
| Pin Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 63(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 2% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 0.037A |
| Tolerance | ±6% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VSK-S1-3R3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.