
2W AC/DC power supply featuring a single 15V output at 0.133A. This switching power supply offers a 4-pin DIP package for through-hole mounting, with dimensions of 33.7mm x 22.2mm x 18mm and a 7.62mm pin pitch. It operates with typical AC input voltages of 110V or 230V, providing 76% efficiency and 3000VAC minimum isolation. The unit boasts line regulation of 2% and load regulation of 5%, with a maximum ripple and noise of 200mV. Operating temperature range is -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VSK-S2-15U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 33.7 |
| Package Width (mm) | 22.2 |
| Package Height (mm) | 18 |
| Seated Plane Height (mm) | 18 |
| Pin Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 0.133A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 2% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 0.044(Typ)A |
| Tolerance | ±5% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VSK-S2-15U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.