
2W AC/DC power supply featuring a single 24V output at 0.083A. This enclosed, switching power supply offers a 4-pin DIP through-hole package with PC pins for mounting. It operates with typical AC input voltages of 110V or 230V, providing 78% efficiency. Key specifications include 3000VAC minimum isolation voltage, line regulation of 2%, load regulation of 5%, and a maximum ripple and noise of 200mV. Operating temperature range is -25°C to 70°C.
CUI VSK-S2-24U technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 33.7 |
| Package Width (mm) | 22.2 |
| Package Height (mm) | 18 |
| Seated Plane Height (mm) | 18 |
| Pin Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.083A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 2% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 0.044(Typ)A |
| Tolerance | ±5% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CUI VSK-S2-24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.