
Switching AC/DC power supply, single output, 3.3V at 0.6A, delivering 2W maximum output power. Features a 4-pin DIP package with through-hole mounting and a 7.62mm pin pitch. Operates with typical AC input voltages of 110/230V and offers 65% typical efficiency. Provides 3000VAC minimum isolation voltage, with line regulation at 2% and load regulation at 5%. Operating temperature range is -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VSK-S2-3R3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 33.7 |
| Package Width (mm) | 22.2 |
| Package Height (mm) | 18 |
| Seated Plane Height (mm) | 18 |
| Pin Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 65(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 2% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 0.044(Typ)A |
| Tolerance | ±6% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VSK-S2-3R3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.