CUI VSK-S20-9U technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 77% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 2.75inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 9V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | VSK-S20 |
| Voltage - Output 1 | 9V |
| Weight | 0.265lb |
| Width | 1.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSK-S20-9U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
