CUI VSK-S20-9U-T technical specifications.
| Approvals | CE, cURus |
| Efficiency | 77% |
| Height | 1.26inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 9V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | VSK-S20-T |
| Voltage - Output 1 | 9V |
| Width | 2.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSK-S20-9U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.