Chassis Mount Power Supply, 24 Vdc, 1.1 A, 25 W
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cURus |
| Current - Output 1 | 1.1A |
| Efficiency | 85% |
| Height | 1.26inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 24V |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VSK-S25-T |
| Voltage - Output 1 | 24V |
| Width | 2.17inch |
| RoHS | Compliant |