This DC/DC converter from CUI features 78% efficiency and approvals for CE, cULus, IEC, and EN. It has an output voltage of 9V and a maximum output current of 2.5A. The converter operates within a temperature range of -25°C to 70°C and has a maximum power dissipation of 25W. It is available in a package quantity of 20 and is not RoHS compliant.
CUI VSK-S25-9U technical specifications.
| Approvals | CE, cULus, IEC, EN |
| Efficiency | 78% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 2.75inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 22.5W |
| Output Voltage | 9V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | VSK-S25 |
| Voltage - Output 1 | 9V |
| Weight | 0.265lb |
| Width | 1.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSK-S25-9U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.