The CUI VSK-S25-9U-T is a 9V 22.5W DC/DC converter with an efficiency of 78% and an isolation voltage of 3kV. It is a chassis mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The converter has a maximum output current of 2.5A and a maximum power dissipation of 25W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 78% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 22.5W |
| Output Voltage | 9V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | VSK-S25-T (25W) |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |