
Board mount AC-DC power supply delivering 3W output power with a single 12Vdc output at 250mA. Features include over-voltage protection (OVP), over-temperature protection (OTP), and short-circuit protection (SCP). Operating temperature range spans from -25°C to 70°C with 76% efficiency. This lead-free, RoHS compliant component is designed for through-hole mounting and measures 37mm x 23mm x 15mm.
CUI VSK-S3-12U technical specifications.
| Current - Output 1 | 250mA |
| Efficiency | 76% |
| Features | OVP, OTP, SCP |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Series | VSK-S3 (3W) |
| Voltage - Output 1 | 12V |
| Weight | 0.056lb |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S3-12U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
