CUI VSK-S3-15U technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 200mA |
| Efficiency | 76% |
| Features | OVP, OTP, SCP |
| Height | 0.61inch |
| Lead Free | Lead Free |
| Length | 1.46inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Series | VSK-S3 |
| Voltage - Output 1 | 15V |
| Weight | 0.056lb |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S3-15U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
