CUI VSK-S3-24U technical specifications.
| Current - Output 1 | 125mA |
| Efficiency | 78% |
| Features | OVP, OTP, SCP |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 24V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Series | VSK-S3 (3W) |
| Voltage - Output 1 | 24V |
| Weight | 0.056lb |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S3-24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
