
Board mount AC-DC power supply delivering 3W output power with a single 5Vdc output at 600mA. Features 72% efficiency, through-hole mounting, and protection circuits including OVP, OTP, and SCP. Operates across a -25°C to 70°C temperature range. Compact dimensions of 37mm length, 23mm width, and 15mm height. RoHS compliant and lead-free construction.
CUI VSK-S3-5U technical specifications.
| Current - Output 1 | 600mA |
| Efficiency | 72% |
| Features | OVP, OTP, SCP |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Series | VSK-S3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.056lb |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S3-5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
