The CUI VSK-S5-15UA is a 15V 5W DC/DC converter with a through hole package. It operates within a temperature range of -25°C to 70°C and has a maximum output current of 330mA. The converter features overvoltage protection, overtemperature protection, and short-circuit protection. It is compliant with CE, cULus, and EN approvals and is lead-free.
Sign in to ask questions about the CUI VSK-S5-15UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VSK-S5-15UA technical specifications.
| Approvals | CE, cULus, EN |
| Current - Output 1 | 333mA |
| Efficiency | 76% |
| Features | OVP, OTP, SCP |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 15V |
| Package Quantity | 19 |
| RoHS Compliant | Yes |
| Series | VSK-S5 |
| Voltage - Output 1 | 15V |
| Weight | 0.077lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S5-15UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.