The CUI VSP-200-24 is a 24V AC/DC power supply with a maximum output current of 8.4A and a maximum output power of 201.6W. It features an efficiency of 83% and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -10 to 60 degrees Celsius and is not intended for medical applications. It has a fixed output type and an input/output type of AC/DC.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 8.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 201.6W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 3.5A |
| RoHS Version | 2002/95/EC |