The VSP-320-24 is an enclosed AC/DC switching power supply with a single output voltage of 24V. It can deliver a maximum output current of 13A and a maximum output power of 312W. The power supply has an efficiency of 87% and a minimum isolation voltage of 3000VAC. It operates within a temperature range of -20°C to 65°C. The VSP-320-24 is a fixed output type power supply and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 13A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 312W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 5(Typ)A |
| RoHS Version | 2002/95/EC |