The VSUP-1K2-09 is a single-output AC/DC power supply from CUI, offering an efficiency of 83% and a maximum output current of 133A. It has a maximum power dissipation of 1.2kW and operates within a temperature range of 0°C to 65°C. The power supply is packaged in a metal case and is designed for chassis mounting. It meets CE, cURus, and CB approvals.
CUI VSUP-1K2-09 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Metal |
| Efficiency | 83% |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 10.98inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 133A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | VSUP-1K2 |
| Voltage - Output 1 | 9V |
| Width | 7.99inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VSUP-1K2-09 to view detailed technical specifications.
No datasheet is available for this part.