
The VSUU-120-D524B is a dual output AC/DC power supply from CUI with an efficiency of 80%. It features an isolation voltage of 4.242kV and operates within a temperature range of 0 to 70°C. The supply has a maximum output current of 2A and a maximum power dissipation of 120W. It is a chassis mount device with a weight of 380g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VSUU-120-D524B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VSUU-120-D524B technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Series | VSUU-120-D (120W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -24V |
| Weight | 380g |
| RoHS | Compliant |
Download the complete datasheet for CUI VSUU-120-D524B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.