AC/DC Power Supply Dual-OUT 5V/-24V 15A/2A 120W
Checking distributor stock and pricing after the page loads.
CUI VSUU-120-D524B-P technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|-24V |
| Maximum Output Current | 15|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 1.7A |
| Ripple & Noise | 50mV(Max)|-240mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.