
The CUI VWRAS1-D12-D5-SIP DC/DC converter features two outputs with 5V and -5V voltages, respectively. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is available in a through-hole mount package and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
CUI VWRAS1-D12-D5-SIP technical specifications.
| Efficiency | 75% |
| Features | SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VWRAS1-SIP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.37inch |
| RoHS | Not Compliant |