The CUI VWRAS1-D12-D9-SIP is a dual output DC/DC converter with an efficiency of 76% and a maximum power dissipation of 1W. It features a single chip point (SCP) design and is available in a through hole mount package. The converter operates over a temperature range of -40°C to 85°C and has a maximum output current of 55mA. It is not RoHS compliant and is packaged in a rail/Tube package with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VWRAS1-D12-D9-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 76% |
| Features | SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VWRAS1-SIP |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAS1-D12-D9-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
