The CUI VWRAS1-D48-D12-SIP is a dual DC/DC converter with 12V outputs and 42mA maximum output current. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The converter is available in a through hole mount package and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VWRAS1-D48-D12-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 78% |
| Features | SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | VWRAS1-SIP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAS1-D48-D12-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.