Isolated DC/DC converter, SIP package, delivering 2W output power with dual outputs of +5V and -5V. Features short-circuit protection (SCP) and 1.5kV isolation voltage. Operates with a 9V to 18V input voltage range and offers 75% efficiency. Designed for through-hole mounting, with dimensions of 0.87 x 0.37 x 0.47 inches and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| RoHS Compliant | No |
| Series | VWRAS2-SIP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.194007oz |
| Width | 0.37inch |
| RoHS | Not Compliant |