2W isolated DC-DC converter with dual +/-5V outputs, featuring a 0.87" x 0.37" x 0.47" SIP package for board mount applications. Operates from a 36-72VDC input range with 75% efficiency and 1.5kV isolation. Includes short-circuit protection (SCP) and a maximum operating temperature of 85°C.
CUI VWRAS2-D48-D5-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| RoHS Compliant | No |
| Series | VWRAS2-SIP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.194007oz |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAS2-D48-D5-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.