
2W isolated DC-DC converter with dual +/-15V outputs, featuring a 0.87" x 0.37" x 0.47" SIP package for through-hole mounting. Operates from a 4.5V to 9V input range, delivering 67mA per output with 73% efficiency. Includes short-circuit protection (SCP) and 1.5kV isolation voltage, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VWRAS2-D5-D15-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VWRAS2-D5-D15-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| RoHS Compliant | No |
| Series | VWRAS2-SIP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.194007oz |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAS2-D5-D15-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
