
The CUI VWRAT2-D12-D5-SMT-TR is a dual output DC/DC converter with a maximum output current of 200mA and a maximum power dissipation of 2W. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The converter is not RoHS compliant, but is packaged in cut tape for easy mounting. It features a high efficiency of 76% and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VWRAT2-D12-D5-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VWRAT2-D12-D5-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | VWRAT2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAT2-D12-D5-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.