1W, 12V, 84mA, single regulated output, isolated DC-DC converter; Power (W): 1.00000; Input Voltage Range (Vdc): 9.00000, 18.00000; Output Voltage (Vdc): 12.00000; Output Current (A): 0.08000; Number of Outputs: 1; Nominal Input Voltage (Vdc): 15, 12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VWRBS1-D12-S12-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 77% |
| Features | SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VWRBS1-SIP |
| Voltage - Output 1 | 12V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRBS1-D12-S12-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.