
Isolated DC-DC converter, 2W output power, featuring a single 5V regulated output at 400mA. Operates with a 9-18Vdc input voltage range, with a nominal input of 12V or 15V. Offers 1.5kV isolation and a SIP package for through-hole mounting. Achieves 77% efficiency and operates across a -40°C to 85°C temperature range. Includes short-circuit protection (SCP) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VWRBS2-SIP |
| Voltage - Output 1 | 5V |
| Weight | 0.194007oz |
| Width | 0.37inch |
| RoHS | Compliant |