
2W isolated DC/DC converter with 12V output voltage and 167mA maximum output current. Features a 0.87 x 0.37 x 0.47 inch SIP package for through-hole mounting. Operates with an input voltage range of 18V to 36V, achieving 81% efficiency. Includes short-circuit protection (SCP) and 1.5kV isolation voltage. Rated for operation from -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
CUI VWRBS2-D24-S12-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VWRBS2-SIP |
| Voltage - Output 1 | 12V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VWRBS2-D24-S12-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.