2W isolated DC-DC converter with a single 15V regulated output, capable of 133mA. Features a 4.5-9Vdc input voltage range and 1.5kV isolation. This SIP package board mount converter offers 72% efficiency and operates from -40°C to 85°C. Includes short circuit protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VWRBS2-D5-S15-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VWRBS2-D5-S15-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VWRBS2-SIP |
| Voltage - Output 1 | 15V |
| Weight | 0.194007oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VWRBS2-D5-S15-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.