Board mount DC/DC converter with a 5 Vdc, 1 A output, delivering 2.5 W of power. Features an 8 to 36 Vdc input voltage range and a maximum load regulation of 0.6%. Operates across a wide temperature range from -40°C to 71°C. This component has 3 terminals in a single position and is housed in an R-PSMA-T3 package measuring 9 mm in width and 11.5 mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VX7805-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VX7805-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.