The CUI VX7815-1000 is a DC/DC converter with a maximum operating temperature of 71 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSMA-T3. The converter has a width of 9mm and a length of 11.5mm. It operates within a temperature range of -40 to 71 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VX7815-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 20 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VX7815-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.