
10W isolated DC-DC converter with dual 12V/-12V outputs, each rated for 0.42A. Features a wide 18-75Vdc input range with nominal voltages of 24, 28, and 48Vdc. Offers 1.5kV isolation and operates across a -40°C to 85°C temperature range. Through-hole mounting, lead-free, and RoHS compliant.
CUI VYB10W-Q48-D12 technical specifications.
| Efficiency | 82% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VYB10W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VYB10W-Q48-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.