
Isolated DC-DC converter delivering 10W output power with dual +/-5V outputs. Features a wide 18V to 72V input voltage range and 1.5kV isolation voltage. Operates efficiently at 78% with short circuit protection (SCP). This board mount converter offers a compact 2 x 1 x 0.44 inch footprint and through-hole mounting. Designed for lead-free and RoHS compliant applications, with an operating temperature range of -40°C to 85°C.
CUI VYB10W-Q48-D5 technical specifications.
| Efficiency | 78% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VYB10W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.