10W, 15V, 0.66A, single output, chassis mount DC-DC converter; Power (W): 10.00000; Input Voltage Range (Vdc): 18.00000, 75.00000; Output Voltage (Vdc): 15.00000; Output Current (A): 0.66000; Number of Outputs: 1; Nominal Input Voltage (Vdc): 48, 28, 24
Checking distributor stock and pricing after the page loads.
CUI VYB10W-Q48-S15-T technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Height | 0.75inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 2.06inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 15V |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | VYB10W-T |
| Width | 2.17inch |
| RoHS | Not Compliant |