
15W isolated DC-DC converter with dual +/-5V outputs, delivering 1.5A max output current per channel. Features include UVLO, OVP, OCP, and SCP protection. Operates from a 9V to 36V input range with 85% efficiency and 1.5kV isolation voltage. Packaged in a compact 2 x 1 x 0.44 inch through-hole mount, this lead-free, RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
CUI VYB15W-Q24-D5 technical specifications.
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VYB15W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.