
15W isolated DC-DC converter, board mount, through-hole package. Features dual +/-12V outputs with 625mA max output current per output. Operates from an 18V to 75V input range, achieving 87% efficiency. Includes UVLO, OVP, OCP, and SCP protection. With a 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant component offers robust performance.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VYB15W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |