CUI VYB15W-Q48-D12-T technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Height | 0.75inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 2.06inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | VYB15W-T |
| Width | 2.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYB15W-Q48-D12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.