20W isolated DC-DC converter, board mount, through-hole package. Features dual outputs of 12V and -12V, each with a maximum output current of 833mA. Operates with an input voltage range of 9V to 36V, delivering 20W of output power with 87% efficiency. Includes UVLO, OVP, OCP, and SCP protection features. Isolation voltage is 1.5kV, and the operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYB20W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Not Compliant |