20W isolated DC-DC converter with dual +/-5V outputs. Features include UVLO, OVP, OCP, and SCP protection. Operates from a 9V to 36V input range with 84% efficiency. This through-hole mount component offers 1.5kV isolation and a wide operating temperature range of -40°C to 85°C. Dimensions are 2 inches in length, 1 inch in width, and 0.44 inches in height.
CUI VYB20W-Q24-D5 technical specifications.
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYB20W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYB20W-Q24-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.