16.5 W, 3.3 V, 5 A, Single Output, Isolated Dc-Dc
CUI VYB20W-Q24-S3 technical specifications.
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYB20W |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.