
20W isolated DC-DC converter with dual +/-5V outputs, featuring 84% efficiency and a wide 18-75V input range. This board mount converter offers through-hole mounting, 1.5kV isolation, and protection circuits including UVLO, OVP, OCP, and SCP. Operating from -40°C to 85°C, it delivers 2A per output and is packaged in rail/tube for efficient assembly.
Checking distributor stock and pricing after the page loads.
CUI VYB20W-Q48-D5 technical specifications.
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYB20W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.