CUI VYC30W-Q24-D5 technical specifications.
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYC30W |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYC30W-Q24-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.