Isolated DC-DC converter, 30W board mount power supply with triple output. Features 3.3V, 15V, and -15V outputs, delivering up to 4A on the 3.3V rail and 0.5A on the ±15V rails. Operates with a wide input voltage range of 9V to 36V, achieving 85% efficiency. Offers 1.5kV isolation and includes UVLO protection. Packaged for through-hole mounting with dimensions of 2 x 1.6 x 0.44 inches.
CUI VYC30W-Q24-T315 technical specifications.
| Efficiency | 85% |
| Features | UVLO |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 28.2W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 28.2W |
| Output Voltage | 15V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYC30W |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYC30W-Q24-T315 to view detailed technical specifications.
No datasheet is available for this part.