Isolated DC-DC converter, 30W output power, featuring dual 12V and -12V outputs with 1.25A maximum current per output. Operates with an input voltage range of 18V to 75V, achieving 88% efficiency. Includes over-voltage protection (OVP), over-current protection (OCP), short-circuit protection (SCP), and under-voltage lockout (UVLO). This board mount converter offers 1.5kV isolation and operates across a wide temperature range of -40°C to 85°C. Dimensions are 2 inches in length, 1.6 inches in width, and 0.44 inches in height, with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYC30W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.6inch |
| RoHS | Not Compliant |