Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Screw Mount
Checking distributor stock and pricing after the page loads.
| Mount | Panel, Screw |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1299 |
| Termination | Quick Connect |
| RoHS | Not Compliant |