
Power Line Filter 10A 80VDC Wire Lead Flange Mount
Curtis FD00BB010 technical specifications.
| Current | 10A |
| Filter Type | DC |
| Mount | Chassis Mount |
| Packaging | Box |
| Series | FD |
| Termination | Wire Leads |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Curtis FD00BB010 to view detailed technical specifications.
No datasheet is available for this part.