Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Curtis PE163110 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Features | Shielded |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PE1 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
No datasheet is available for this part.
