This 3-position power entry module is shielded and features a fuse. It is available in bulk packaging with 10 units per package. The module is not RoHS compliant. It is designed for panel or flange mounting and is part of the PE1 series.
Curtis PE183110 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Features | Shielded |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PE1 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
No datasheet is available for this part.